RS PRO Grey PUR Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable Gloves, Size 9, Large
- RS Stock No.:
- 667-9716
- Mfr. Part No.:
- 576019
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 667-9716
- Mfr. Part No.:
- 576019
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant |
Glove Material | PUR |
Main Colour of Glove | Grey |
Number of Gloves | 2 |