- RS Stock No.:
- 797-8701
- Mfr. Part No.:
- 09-50-8063
- Brand:
- Molex
880 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.279
(exc. VAT)
£0.335
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 190 | £0.279 | £2.79 |
200 - 740 | £0.208 | £2.08 |
750 - 2990 | £0.186 | £1.86 |
3000 - 5990 | £0.164 | £1.64 |
6000 + | £0.158 | £1.58 |
*price indicative |
- RS Stock No.:
- 797-8701
- Mfr. Part No.:
- 09-50-8063
- Brand:
- Molex
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | KK 396 |
For Use With | KK 396 Crimp Terminal 2478, KK 396 Crimp Terminal 2578, KK 396 Crimp Terminal 45570, KK 396 Crimp Terminal 6838, KK 396 Crimp Terminal 7258 |
Body Orientation | Straight |
Length | 24.84mm |
Width | 8.07mm |
Housing Material | PET |
- RS Stock No.:
- 797-8701
- Mfr. Part No.:
- 09-50-8063
- Brand:
- Molex
Related links
- Clamps
- Hand Saws
- Connector Tool Kits
- Bosch Diamond Tipped Tile Drill Bit
- Molex KK 396 Series Straight Through Hole Pin Header 3.96mm Pitch...
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54mm...
- Molex KK 396 Series Straight Through Hole Mount PCB Socket 1-Row...
- Molex KK 396 Series Right Angle Through Hole Pin Header 3.96mm...