- RS Stock No.:
- 232-9959
- Mfr. Part No.:
- 280359
- Brand:
- TE Connectivity
8130 In stock - FREE next working day delivery available
260 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 10)
£0.183
(exc. VAT)
£0.22
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | £0.183 | £1.83 |
250 - 990 | £0.109 | £1.09 |
1000 - 4990 | £0.104 | £1.04 |
5000 - 9990 | £0.079 | £0.79 |
10000 + | £0.077 | £0.77 |
*price indicative |
- RS Stock No.:
- 232-9959
- Mfr. Part No.:
- 280359
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
TE Connectivity PCB Connector Housings
Our range of TE Connectivity PCB Connector Housings predominantly feature shrouded headers and pin housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these connector housings are within household appliances, industrial sectors and storage and networking systems.
Features and Benefits
Suitable for use with crimp contacts
2.54 mm pitch
Compact and durable
Wire to board and wire to wire applications available
Forms part of the Tyco AMPMODU Range
2.54 mm pitch
Compact and durable
Wire to board and wire to wire applications available
Forms part of the Tyco AMPMODU Range
2.54mm Tyco AMPMODU™ Range – MOD 2
A range of fully intermateable products on a 2.54mm (0.1in) centreline for wire to board and wire to wire applications.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU MOD II |
For Use With | Centerline Mod II Connector |
Body Orientation | Straight |
Length | 12.2mm |
Width | 4.8mm |
Housing Material | Noryl |