- RS Stock No.:
- 301-1867
- Mfr. Part No.:
- 7-108143
- Brand:
- Legamaster
- RS Stock No.:
- 301-1867
- Mfr. Part No.:
- 7-108143
- Brand:
- Legamaster
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Legamaster Magnetic White Board
The Legamaster magnetic whiteboard is a high-quality product made of lacquered steel board surface. It has 600mm writing surface height, 900mm writing surface wide, and 11mm deep. This is suitable for working on dry wipe board markers. It has an aluminium frame with dark grey plastic corner caps and 30cm maker tray. It is enabled with an easy wall mounting with a concealed slot system. It can be mounted either horizontally or vertically. This product consists of a complete mounting set, marker tray, and a board marker.
Specifications
Attribute | Value |
---|---|
Magnetic | Yes |
Writing Surface Height | 60cm |
Writing Surface Width | 90cm |