- RS Stock No.:
- 788-8835
- Mfr. Part No.:
- CCS 150K0.1L
- Brand:
- Sauter
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,327.09
(exc. VAT)
£1,592.51
(inc. VAT)
Units | Per unit |
1 + | £1,327.09 |
- RS Stock No.:
- 788-8835
- Mfr. Part No.:
- CCS 150K0.1L
- Brand:
- Sauter
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CCS Series Counting Scales
The CSS series form Kern are a range of Highly Accurate Weighting Scales. Designed to count very small parts in large quantities, with a resolution of up to 999.999 points.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
A highly accurate counting system that can replace a range of individual counting scales at a reasonable price.
RS232 Data Interface
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
Piece Counting
Large backlit LCD display
Fill-to-target function
Stainless steel weighing plate
Memory (PLU) for 100 items
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 150kg |
Scale Type | Counting |
Resolution | 0.1 g |
Calibrated | RSCAL |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 650mm |
Weighpan Width | 500mm |
Weighpan Height | 142mm |
Net Weight | 3.8kg |
Model Number p | CCS 150K0.1L |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
Related links
- Kern DE 150K20DL Platform Weighing Scale With RS Calibration
- Kern CCS 150K0.1 Counting Weighing Scale, 150kg Weight Capacity
- Sauter CCS 10K-6 Counting Weighing Scale, 15kg Weight Capacity
- Sauter CCS 10K-6 Counting Weighing Scale With RS Calibration
- Kern CCS 150K0.1 Counting Weighing Scale With RS Calibration
- Sauter CCS 60K0.01L Counting Weighing Scale With RS Calibration
- Sauter CCS 60K0.01L Counting Weighing Scale, 60kg Weight Capacity
- Sauter CCS 150K0.1L Counting Weighing Scale, 150kg Weight Capacity