- RS Stock No.:
- 192-4106
- Mfr. Part No.:
- CPB 30K0.5N + Calibration
- Brand:
- Kern
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£419.34
(exc. VAT)
£503.21
(inc. VAT)
Units | Per unit |
1 + | £419.34 |
- RS Stock No.:
- 192-4106
- Mfr. Part No.:
- CPB 30K0.5N + Calibration
- Brand:
- Kern
Technical Reference
Legislation and Compliance
Product Details
Precise counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for total weight (verifiable), piece weight, total quantity
Counting results memory: adds up all individual piece counts, result is shown in total weight and total pieces
Audible Fill-to-target: target quantity or target weight can be programmed, e.g. for check weighing. When the target value is reached, a signal will sound
PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
High mobility: thanks to battery operation (optional), compact, flat construction and low weight, it is suitable for use in several locations (production, warehouse, dispatch department,...)
Two balances in one: Changes from counting mode to weighing mode at the touch of a key
Protective working cover included with delivery
Programmable using numerical key pad:
required reference quantity
known reference weight
Three displays for total weight (verifiable), piece weight, total quantity
Counting results memory: adds up all individual piece counts, result is shown in total weight and total pieces
Audible Fill-to-target: target quantity or target weight can be programmed, e.g. for check weighing. When the target value is reached, a signal will sound
PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
High mobility: thanks to battery operation (optional), compact, flat construction and low weight, it is suitable for use in several locations (production, warehouse, dispatch department,...)
Two balances in one: Changes from counting mode to weighing mode at the touch of a key
Protective working cover included with delivery
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 30kg |
Scale Type | Counting |
Resolution | 0.5 g |
Calibrated | PreCal |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin |
Weighpan Length | 315mm |
Weighpan Width | 350mm |
Weighpan Height | 110mm |
Weighpan Diameter | 295 x 225mm |
Net Weight | 3400g |
Model Number p | CPB 30K0.5N+C |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |
- RS Stock No.:
- 192-4106
- Mfr. Part No.:
- CPB 30K0.5N + Calibration
- Brand:
- Kern
Related links
- Kern CPB 30K5DM+C Counting Weighing Scale, 30kg Weight Capacity PreCal
- Kern CPB 6K1DM+C Counting Weighing Scale, 6kg Weight Capacity PreCal
- Kern DS 30K0.1+C Platform Weighing Scale, 30kg Weight Capacity PreCal
- Kern CPB 15K2DM+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern DS 30K0.1L+C Platform Weighing Scale, 30kg Weight Capacity PreCal
- Kern CPB 15K0.2N+C Counting Weighing Scale, 15kg Weight Capacity PreCal
- Kern CFS 30K0.5+C Counting Weighing Scale, 30kg Weight Capacity PreCal
- Kern IFS 30K0.2DL+C Counting Weighing Scale, 30kg Weight Capacity PreCal