- RS Stock No.:
- 180-5358
- Mfr. Part No.:
- ECB 10K-3N
- Brand:
- Kern
1 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£191.87
(exc. VAT)
£230.24
(inc. VAT)
Units | Per unit |
1 + | £191.87 |
- RS Stock No.:
- 180-5358
- Mfr. Part No.:
- ECB 10K-3N
- Brand:
- Kern
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern Bench Weighing Scale
The Kern bench scales have a weighing range of 0kg to 10kg. This weighing scale with high mobility due to Lightweight, compact construction and battery operation making it an ideal device for use in several locations. The platform scales have a very fast display that gives steady weight values within two seconds. It has a simple and convenient two key operations. It comes with an adjusting program CAL, external test weights at an additional price. Its weighing capacity is up to 10kg.
Features and Benefits
• The 14mm LCD is easy to read
• Weighing scale analyser has stainless steel 320mm x 260mm platform
• Slimline flat construction of only 60mm high
• 4mm digital glass LCD with large digits and function indicators
• Display backlight modes-on/off/auto-off
• Auto power off after 3 minutes of no activity
•Simple and convenient 2-key operation
• Weighing scale analyser has stainless steel 320mm x 260mm platform
• Slimline flat construction of only 60mm high
• 4mm digital glass LCD with large digits and function indicators
• Display backlight modes-on/off/auto-off
• Auto power off after 3 minutes of no activity
•Simple and convenient 2-key operation
Applications
• Ideal for the ever-increasing hygienic requirements in the food, pharmaceutical and chemical industries
• Ideal for the robust industrial-scale applications
• Suitable for measurement in several locations such as production, kitchen, sales office and more
• Ideal for the robust industrial-scale applications
• Suitable for measurement in several locations such as production, kitchen, sales office and more
Certifications
• DIN EN 60529
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 10kg |
Scale Type | Bench |
Resolution | 5 g |
Calibrated | RSCAL |
Weighpan Length | 320mm |
Weighpan Width | 300mm |
Weighpan Height | 60mm |
Net Weight | 2.5kg |
Model Number p | EVB-N |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +35°C |