- RS Stock No.:
- 842-8370
- Brand:
- RS PRO
126 In stock - FREE next working day delivery available
7 available from Europe for delivery within 1 working day(s).
Added
Price Each
£151.76
(exc. VAT)
£182.11
(inc. VAT)
Units | Per unit |
1 + | £151.76 |
- RS Stock No.:
- 842-8370
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro IP66 Stainless Steel Wall Box
Brought to you by RS Pro, A range of stainless steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.
Features and Benefits
AISI 304 Stainless Steel
IP66 rating
Fully wall mountable
Lockable
IP66 rating
Fully wall mountable
Lockable
How much protection can these wall mount boxes provide?
Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.
Also all individual models are rated at IK10, which means if the enclosure is dropped or falls from its fixing, it can withstand 20 joules of impact. Ensuring the contents are fully protected from undesirable outcomes.
Also all individual models are rated at IK10, which means if the enclosure is dropped or falls from its fixing, it can withstand 20 joules of impact. Ensuring the contents are fully protected from undesirable outcomes.
What is supplied with these lockable boxes?
All models include a zinc-coated steel chassis plate and a lock. Fixing accessories are also supplied directly with the box. Once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.
What is a wall box?
Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
What kind of lock is supplied?
This particular box comes with a single lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
What are the dimensions of this wall mounted enclosure?
The correct dimensions for this specific wall box are 300 mm x 300 mm x 200 mm
Specifications
Attribute | Value |
---|---|
External Height | 300 mm |
External Width | 300 mm |
External Depth | 200mm |
Body Material | 304 Stainless Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | No |
Door Lock Type | Single Lock System |
Gland Plate | No |
Colour | Unpainted |
Fixing Kit | No |
Application | Electrical |
External Mounting Type | Bracket |
Internal Mounting Type | Panel |
Special Features | IK10 Against Mechanical Impacts |
Standards Met | RoHS Compliant |
Related links
- Schneider Electric Spacial S3X Series 304 Stainless Steel Wall Box...
- Legrand Atlantic Series Steel Wall Box 300 mm x 300 mm x 200mm
- RS PRO 304 Stainless Steel Wall Box 300 mm x 300 mm x 150mm
- RS PRO 304 Stainless Steel Wall Box 400 mm x 300 mm x 200mm
- Schneider Electric Steel Wall Box 300 mm x 300 mm x 200mm
- RS PRO 304 Stainless Steel Wall Box 400 mm x 300 mm x 150mm
- RS PRO 304 Stainless Steel Wall Box IP69, 300 mm x 300 mm
- RS PRO 304 Stainless Steel Wall Box IP69, 200 mm x 300 mm