- RS Stock No.:
- 775-5378
- Brand:
- RS PRO
Discontinued product
Alternative
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 775-5378
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO IP66 Mild Steel Wall Boxes
Introducing a series of steel structure wall boxes from RS PRO. These boxes are incredibly useful, made from steel and are wall mountable. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. RS PRO wall boxes are available in various sizes, suitable for a wide selection of applications.
Why would you buy a steel wall box?
Metal storage boxes are present in almost every industry and can store all manner of items, such as medical equipment or electronics. Our range of mild steel boxes offers excellent quality, high level of security protection and easy installation.
Features and Benefits
Material: Mild steel structure
IP66 rating
Enclosure and the door is made from sheet steel
Fully wall mountable
Lockable
Door thickness: 1.5 mm
Coated with an epoxy-polyester powder
Various sizes available
RAL7032 or RAL7035
IP66 rating
Enclosure and the door is made from sheet steel
Fully wall mountable
Lockable
Door thickness: 1.5 mm
Coated with an epoxy-polyester powder
Various sizes available
RAL7032 or RAL7035
RS PRO Wall Box Options
FAQ's
How much protection can these wall mount boxes provide?
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.
What is supplied with these lockable boxes?
All models include;
Zinc-coated steel backplate
Door mounting plate
Gland plate
Sealing gasket.
Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to wall mount and begin using immediately.
What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cutouts as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
What kind of lock is supplied?
These particular boxes come with a double lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
Having ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high-pressure water jets.
What is supplied with these lockable boxes?
All models include;
Zinc-coated steel backplate
Door mounting plate
Gland plate
Sealing gasket.
Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to wall mount and begin using immediately.
What is a wall box?
Wall boxes are a type of enclosure that can be mounted to a wall, by brackets or into panel cutouts as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
What kind of lock is supplied?
These particular boxes come with a double lock system for extra security and safety. Having a wall box under lock and key is useful in various situations where the contents either need to be secured or only accessed by experienced individuals.
Typical Applications
Agricultural technology
Security and building technology
Measuring and instrumentation applications
Renewable energy
Security and building technology
Measuring and instrumentation applications
Renewable energy
Specifications
Attribute | Value |
---|---|
External Height | 1000 mm |
External Width | 800 mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | Yes |
Door Lock Type | Triple Lock System |
Gland Plate | Yes |
Colour | RAL 7032 |
Fixing Kit | Yes |