- RS Stock No.:
- 758-6986
- Brand:
- RS PRO
- RS Stock No.:
- 758-6986
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- LK
Product Details
RS Pro IP66 Wall Boxes
Brought to you by RS Pro, a range of well constructed and durable wall mounted enclosures. Rated at IP66, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.
Features and Benefits
1.2 mm AISI 304 natural stainless steel
IP66 rating
Earth studs are provided on the body, door and chassis plate
Double lipped edge to ensure higher strength and ease of installation
Easy to use, including removal of the door
IP66 rating
Earth studs are provided on the body, door and chassis plate
Double lipped edge to ensure higher strength and ease of installation
Easy to use, including removal of the door
Are these wall boxes lockable?
These particular boxes come equipped with a quick release lock. A quick release lock is a great asset for both time saving and ease of use. Commonly used in environments where enclosures will need to be accessed quickly and efficiently.
How much protection can these boxes provide?
If protection is a concern, this entire range of boxes are rated at IP66. This means that all models are completely protected against any dust which may harm sensitive equipment, so no dirt or small particles will be able to enter the enclosure whilst sealed. Although not completely waterproof, these boxes are able to withstand low pressure waters, such as rain or water jets which may hit the wall box in any direction.
What is a wall box?
Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
What size is this wall box?
The dimensions for this single wall box is 300 mm x 300 mm x 200 mm
Specifications
Attribute | Value |
---|---|
External Height | 300 mm |
External Width | 300 mm |
External Depth | 200mm |
Body Material | 304 Stainless Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | Yes |
Door Lock Type | Quick Release Lock |
Gland Plate | No |
Colour | Unpainted |
Fixing Kit | No |
Application | Electrical |
External Mounting Type | Bracket |
Internal Mounting Type | Panel |
Standards Met | RoHS Compliant |
Special Features | Door & Chassis Plate, Double Lip Edges, Earth Studs Provided on Body |