- RS Stock No.:
- 746-7346
- Brand:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 746-7346
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IP65 Steel Wall Boxes
The enclosure is manufactured from steel, coated with an epoxy polyester powder coloured RAL7035 Grey, with a textured finish.
The enclosure comes complete with a galvanised steel backplate.
Gland plates are fitted top and bottom for easy cable entry.
The door can be hinged either side simply by inverting the box.
The foam polyurethane seal gives a good closure and wont warp or distend.
A narrow edge fold to the front of the cabinet maximises the usable space within the box, and a larger than average backplate.
The double bit lock mechanisms can be easily exchanged for a key lock.
The enclosure comes complete with a galvanised steel backplate.
Gland plates are fitted top and bottom for easy cable entry.
The door can be hinged either side simply by inverting the box.
The foam polyurethane seal gives a good closure and wont warp or distend.
A narrow edge fold to the front of the cabinet maximises the usable space within the box, and a larger than average backplate.
The double bit lock mechanisms can be easily exchanged for a key lock.
Earth studs included
Top & bottom gland plates
Galvanised back plate included
IP65 enclosure (when fitted & sealed)
110° door opening
Top & bottom gland plates
Galvanised back plate included
IP65 enclosure (when fitted & sealed)
110° door opening
Note
The 600mm and 800mm high wall boxes are fitted with 2 latches.
Key Lock Kit 746-7380
Earth Strap 746-7384
Mounting Brackets 746-7387
Key Lock Kit 746-7380
Earth Strap 746-7384
Mounting Brackets 746-7387
Standards
IP65 to EN60 529 NEMA4
Specifications
Attribute | Value |
---|---|
External Height | 300 mm |
External Width | 250 mm |
External Depth | 150mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP65 |
Chassis Plate | Yes |
Door Lock Type | Key |
Gland Plate | Yes |
Colour | Grey |
Fixing Kit | No |
Application | Electrical |
Internal Mounting Type | Panel |
External Mounting Type | Bracket |
Special Features | 110° Door Opening |
For Protection Of | Electrical Equipments |
Standards Met | EN 60529, NEMA 4, RoHS Compliant |