Panasonic, V Surge Absorber 4.6 nF 5 A, Clamping 93 V, Varistor 47 V
- RS Stock No.:
- 720-9857P
- Mfr. Part No.:
- ERZV10D470
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied in a bag)*
£7.20
(exc. VAT)
£8.65
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 20 unit(s), ready to ship
Units | Per unit |
|---|---|
| 50 - 190 | £0.144 |
| 200 - 490 | £0.127 |
| 500 + | £0.109 |
*price indicative
- RS Stock No.:
- 720-9857P
- Mfr. Part No.:
- ERZV10D470
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 47 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 93V | |
| Packaging | Bulk | |
| Clamping Current | 5A | |
| Series | V | |
| Maximum AC Voltage | 30V ac | |
| Diameter | 11.5mm | |
| Maximum DC Voltage | 38V dc | |
| Maximum Surge Current | 1000A | |
| Capacitance | 4.6nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 34.5mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5mm | |
| Standards/Approvals | UL 1449, CQC, CSA, VDE | |
| Automotive Standard | No | |
| Energy Rating | 6.8J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 47 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 93V | ||
Packaging Bulk | ||
Clamping Current 5A | ||
Series V | ||
Maximum AC Voltage 30V ac | ||
Diameter 11.5mm | ||
Maximum DC Voltage 38V dc | ||
Maximum Surge Current 1000A | ||
Capacitance 4.6nF | ||
Minimum Operating Temperature -40°C | ||
Length 34.5mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 5mm | ||
Standards/Approvals UL 1449, CQC, CSA, VDE | ||
Automotive Standard No | ||
Energy Rating 6.8J | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- JP
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
