Panasonic, V Surge Absorber 60pF 5A, Clamping 810V, Varistor 470V
- RS Stock No.:
- 720-9784P
- Mfr. Part No.:
- ERZV05D471
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 720-9784P
- Mfr. Part No.:
- ERZV05D471
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 470V | |
| Maximum AC Voltage Rating | 300V | |
| Maximum DC Voltage Rating | 385V | |
| Clamping Voltage | 810V | |
| Clamping Current | 5A | |
| Material | ZNR | |
| Energy | 21J | |
| Series | V | |
| Diameter | 7mm | |
| Maximum Surge Current | 800A | |
| Capacitance | 60pF | |
| Length | 30mm | |
| Thickness | 5.8mm | |
| Dimensions | 7 (Dia.) x 5.8mm | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 470V | ||
Maximum AC Voltage Rating 300V | ||
Maximum DC Voltage Rating 385V | ||
Clamping Voltage 810V | ||
Clamping Current 5A | ||
Material ZNR | ||
Energy 21J | ||
Series V | ||
Diameter 7mm | ||
Maximum Surge Current 800A | ||
Capacitance 60pF | ||
Length 30mm | ||
Thickness 5.8mm | ||
Dimensions 7 (Dia.) x 5.8mm | ||
Lead Pitch 5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
