TDK, Standard Metal Oxide Varistor 8 nF 20 A, Clamping 110 V, Varistor 56 V
- RS Stock No.:
- 289-7604P
- Mfr. Part No.:
- B72220S0350K101
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied in a bag)*
£45.40
(exc. VAT)
£54.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 390 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 95 | £0.908 |
| 100 - 245 | £0.884 |
| 250 - 495 | £0.864 |
| 500 + | £0.838 |
*price indicative
- RS Stock No.:
- 289-7604P
- Mfr. Part No.:
- B72220S0350K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 56 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 110V | |
| Clamping Current | 20A | |
| Series | Standard | |
| Maximum AC Voltage | 35V ac | |
| Diameter | 21.5mm | |
| Maximum DC Voltage | 45V dc | |
| Maximum Surge Current | 2000A | |
| Capacitance | 8nF | |
| Length | 25.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 5.1mm | |
| Termination Style | Solder | |
| Standards/Approvals | CSA, IEC, VDE, UL, CQC | |
| Energy Rating | 33J | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 56 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 110V | ||
Clamping Current 20A | ||
Series Standard | ||
Maximum AC Voltage 35V ac | ||
Diameter 21.5mm | ||
Maximum DC Voltage 45V dc | ||
Maximum Surge Current 2000A | ||
Capacitance 8nF | ||
Length 25.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Thickness 5.1mm | ||
Termination Style Solder | ||
Standards/Approvals CSA, IEC, VDE, UL, CQC | ||
Energy Rating 33J | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
