TDK, StandardD Metal Oxide Varistor 200 pF 50 A, Clamping 1650 V, Varistor 1000 V

Subtotal (1 bag of 250 units)*

£72.25

(exc. VAT)

£86.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
250 +£0.289£72.25

*price indicative

RS Stock No.:
241-6765
Mfr. Part No.:
B72214S0621K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

1000 V

Packaging

Tape & Reel

Clamping Voltage VC

1650V

Clamping Current

50A

Mount Type

Through Hole

Series

StandardD

Diameter

15.5mm

Maximum AC Voltage

625V ac

Maximum Surge Current

4500A

Maximum DC Voltage

825V dc

Capacitance

200pF

Length

19mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

105°C

Thickness

7.5mm

Standards/Approvals

IEC, UL, CSA, VDE

Automotive Standard

No

COO (Country of Origin):
CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.

Wide operating voltage range 11 to 1100 VRMS

High surge current ratings up to 8 kA

No derating up to 105 °C ambient temperature

PSpice models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy