Bourns, ZV Varistor 230 pF 1 A, Clamping 77 V, Varistor 47 V, 0805
- RS Stock No.:
- 211-1147P
- Mfr. Part No.:
- ZV30K0805121NIR1
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 250 units (supplied on a reel)*
£21.25
(exc. VAT)
£25.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 250 - 950 | £0.085 |
| 1000 - 1950 | £0.068 |
| 2000 + | £0.062 |
*price indicative
- RS Stock No.:
- 211-1147P
- Mfr. Part No.:
- ZV30K0805121NIR1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 47 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | ZV | |
| Maximum AC Voltage | 30V ac | |
| Maximum Surge Current | 120A | |
| Maximum DC Voltage | 38V dc | |
| Capacitance | 230pF | |
| Length | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Termination Style | Surface Mount | |
| Depth | 1.25mm | |
| Thickness | 0.8mm | |
| Package/Case | 0805 | |
| Automotive Standard | No | |
| Energy Rating | 0.2J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 47 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 77V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series ZV | ||
Maximum AC Voltage 30V ac | ||
Maximum Surge Current 120A | ||
Maximum DC Voltage 38V dc | ||
Capacitance 230pF | ||
Length 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Termination Style Surface Mount | ||
Depth 1.25mm | ||
Thickness 0.8mm | ||
Package/Case 0805 | ||
Automotive Standard No | ||
Energy Rating 0.2J | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
