- RS Stock No.:
- 528-1939
- Brand:
- RS PRO
Discontinued product
Alternative
RS PRO Twisted Pair Data Cable, 3 Pairs, 0.33 mm², 6 Cores, 22 AWG, Screened, 50m, Grey Sheath
£139.02
1 Reel of 50 Metre(s)
RS Stock No.: 812-4696
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 528-1939
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Screened Multi-pair 22AWG
These cables feature high attenuation of crosstalk and interference, thus giving excellent individual signal isolation, e.g. as required for computer to peripheral equipment connections. Pairs of 7//0.25mm (22 a.w.g.) stranded, tinned copper conductors are insulated with polypropylene, twisted together with a tinned copper drain wire and wrapped in aluminised polyester tape (except the 2 pair which has a common drain wire). The selected number of pairs is wrapped overall in polyester tape, with a PVC outer sheath. Each pair of conductors is colour coded to aid identification and the earth drain wire ensures good earth continuity.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
RS Industrial Cable
Cables designed to meet the special requirements of high speed data transmission systems associated with data processing or information systems; also for process and control applications.
Specifications
Attribute | Value |
---|---|
Number of Pairs | 3 |
American Wire Gauge | 22 AWG |
Length | 50m |
Shield Type | F/UTP |
Sheath Colour | Grey |
Outer Diameter | 7.9mm |
Outer Sheath Material | PVC |
Characteristic Impedance | 62 Ω |
Core Strands | 7/0.25 mm |