Vishay SMAJ18CA-E3/61 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal 200 units (supplied on a reel)*

£36.60

(exc. VAT)

£44.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,100 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
200 - 480£0.183
500 - 980£0.163
1000 - 1980£0.139
2000 +£0.135

*price indicative

Packaging Options:
RS Stock No.:
814-1402P
Mfr. Part No.:
SMAJ18CA-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

20V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

18V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

13.7A

Clamping Voltage VC

29.2V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

TRANSZORB TVS

Width

2.79mm

Standards/Approvals

No

Length

4.5mm

Height

2.087mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy