Vishay SMC5K20AHM3_A/H 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin DO-214
- RS Stock No.:
- 219-0195
- Mfr. Part No.:
- SMC5K20AHM3_A/H
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£4.30
(exc. VAT)
£5.20
(inc. VAT)
FREE delivery for orders over £60.00
- Final 1,460 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.43 | £4.30 |
*price indicative
- RS Stock No.:
- 219-0195
- Mfr. Part No.:
- SMC5K20AHM3_A/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 22.2V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 20V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| Maximum Peak Pulse Current Ippm | 154A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 32.4V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.62mm | |
| Series | TRANSZORB TVS | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 22.2V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 20V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
Maximum Peak Pulse Current Ippm 154A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 32.4V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.62mm | ||
Series TRANSZORB TVS | ||
Length 7.11mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 2μA | ||
- COO (Country of Origin):
- CN
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay 5KASMC18AHM3_A/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse 5.0SMDJ30A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ24A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ33A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Bourns 5.0SMDJ26A-Q 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Littelfuse 5.0SMDJ36A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
