Bourns SMBJ26A-Q 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214

Subtotal (1 pack of 25 units)*

£6.35

(exc. VAT)

£7.625

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,425 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£0.254£6.35

*price indicative

Packaging Options:
RS Stock No.:
172-3257
Mfr. Part No.:
SMBJ26A-Q
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

28.9V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

26V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

14.3A

Clamping Voltage VC

42.1V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.23mm

Width

3.94mm

Series

SMB

Length

4.57mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 12 V up to 58 V. Typical fast response times are less than 1.0 pico second from 0 V to Breakdown Voltage. Bourns® Chip Diodes are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

Surface Mount SMB package

Standoff Voltage: 12 to 58 volts

Power Dissipation:600 watts

Applications

Protection of power buses

Protection of I/O interfaces

Overvoltage transient protection

Automotive

Entertainment applications

Comfort applications

Telecom, computer, industrial and consumer electronics applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy