- RS Stock No.:
- 124-9557
- Mfr. Part No.:
- T51985
- Brand:
- Scruffs
Available to back order for despatch 22/05/2024
Added
Price Each
£54.90
(exc. VAT)
£65.88
(inc. VAT)
Units | Per unit |
1 + | £54.90 |
- RS Stock No.:
- 124-9557
- Mfr. Part No.:
- T51985
- Brand:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
Scruffs 3D Trade Trousers
Scruffs 3D Trade Trousers are an ergonomically designed fit trouser available in various sizes made from 65% polyester and 35% cotton. The trousers are hard wearing and provide you with comfort and a self-fabric gusset for ease of movement. For, added protection the trousers include top loading Cordura knee pad pockets and are all triple stitched with a reinforced nylon hem. Various pockets are included plus the trousers have contrast and reflective detailing complete with YKK zips.
FEATURES and BENEFITS:
3D Trade trousers
65% Polyester and 35% Cotton – 300 gsm fabric
Curved leg – ergonomic design
Triple stitching in stress areas
Self-fabric gusset
Cordura knee pad inserts
Reinforced nylon hem
YKK zips
Contrast and reflective detailing
Tuck away holster pockets
Rule pocket
Mobile phone pocket
Cargo pocket
Pen pocket
Hammer loop
Excellent protection
Does not restrict movement
Hard-wearing
Comfortable
Various sizes available
Various leg lengths available
65% Polyester and 35% Cotton – 300 gsm fabric
Curved leg – ergonomic design
Triple stitching in stress areas
Self-fabric gusset
Cordura knee pad inserts
Reinforced nylon hem
YKK zips
Contrast and reflective detailing
Tuck away holster pockets
Rule pocket
Mobile phone pocket
Cargo pocket
Pen pocket
Hammer loop
Excellent protection
Does not restrict movement
Hard-wearing
Comfortable
Various sizes available
Various leg lengths available
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Grey |
Leg Length | 32in |
Style | Trousers |
Waist Size Imperial | 32in |
Material | Cotton, Polyester |
Series | 3D Trade |
Knee Pad Pocket | Yes |
- RS Stock No.:
- 124-9557
- Mfr. Part No.:
- T51985
- Brand:
- Scruffs
Related links
- Scruffs Worker Plus Black Men's Cotton, Polyester Work Trousers 32in
- Orn Hawk EarthPro Combat Trouser Navy Men's Cotton 79cm Waist
- Scruffs Trade Black Men's Cotton, Polyester Work Trousers 36in
- Scruffs Trade Black Men's Cotton, Polyester Work Trousers 34in
- Scruffs Trade Black Men's Cotton, Polyester Work Trousers 38in
- Scruffs Trade Black Men's Cotton, Polyester Work Trousers 32in
- Scruffs Trade Black Men's Cotton, Polyester Work Trousers 30in
- Scruffs Trade Black Men's Cotton, Polyester Work Trousers 40in