Littelfuse Surface, 3-Pin, TRIAC 400 V, Gate Trigger 1.3 V
- RS Stock No.:
- 793-1894
- Mfr. Part No.:
- L4008D6RP
- Brand:
- Littelfuse
Subtotal (1 pack of 5 units)*
£5.52
(exc. VAT)
£6.625
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 465 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.104 | £5.52 |
*price indicative
- RS Stock No.:
- 793-1894
- Mfr. Part No.:
- L4008D6RP
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 8A | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Gate Trigger Current Igt | 10mA | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 100A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 10mA | |
| Peak Gate Power Dissipation | 0.4W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Length | 6.73mm | |
| Height | 2.41mm | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 0.02mA | |
| Peak On-State Voltage | 1.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 8A | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Gate Trigger Current Igt 10mA | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 100A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Configuration Single | ||
Maximum Holding Current Ih 10mA | ||
Peak Gate Power Dissipation 0.4W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Length 6.73mm | ||
Height 2.41mm | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 0.02mA | ||
Peak On-State Voltage 1.6V | ||
Automotive Standard No | ||
TRIAC, Littelfuse
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
Related links
- Littelfuse Surface TRIAC 400 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 400 V, Gate Trigger 1.3 V
- Littelfuse Surface TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Through Hole TRIAC 400 V, Gate Trigger 2.5 V
- Littelfuse Surface TRIAC 800 V, Gate Trigger 2.5 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 900 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
