- RS Stock No.:
- 668-1624
- Mfr. Part No.:
- 7455-800
- Brand:
- Bahco
9 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£951.08
(exc. VAT)
£1,141.30
(inc. VAT)
Units | Per unit |
1 + | £951.08 |
- RS Stock No.:
- 668-1624
- Mfr. Part No.:
- 7455-800
- Brand:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Bahco Mechanical Torque Wrench
Bahco Mechanical Torque Wrench is a high-quality tool manufactured with a quality in mind. Designed for the most demanding professionals. Solid and strong materials ensure long life and safe service.
Features & Benefits:
Mechanical Torque Wrench
Accuracy: ±4% (tightening), ±6% (reverse)
Fixed ratchet head
Dual, easy to read scale (metric and imperial)
ISO 6789
Bright chrome finish
Mechanical Torque Wrench
Accuracy: ±4% (tightening), ±6% (reverse)
Fixed ratchet head
Dual, easy to read scale (metric and imperial)
ISO 6789
Bright chrome finish
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Click Torque Wrench |
Torque Range | 150 → 800Nm |
Drive Shape | Square |
Drive Size | 3/4 in |
Overall Length | 1067 mm |
Accuracy | 4 (Tightening) %, 6 (Reverse) % |
Calibrated | RSCAL |
Finish | Chrome |
- RS Stock No.:
- 668-1624
- Mfr. Part No.:
- 7455-800
- Brand:
- Bahco
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Related links
- Bahco Click Torque Wrench 1/2 in Drive, Square Drive
- Bahco Click Torque Wrench 3/8 in Drive, Square Drive
- Bahco Click Torque Wrench 3/4 in Drive, Square Drive
- Bahco Click Torque Wrench 1 in Drive, Square Drive
- Gedore Click Torque Wrench 3/4 in Drive, Square Drive - RS Calibrated
- Bahco Click Torque Wrench 1/2 in Drive, Square Drive - RS Calibrated
- Bahco Click Torque Wrench 1/4 in Drive, Square Drive - RS Calibrated
- Bahco Click Torque Wrench 3/8 in Drive, Square Drive - RS Calibrated