- RS Stock No.:
- 759-6378
- Mfr. Part No.:
- 14031412
- Brand:
- Bott
21 In stock - FREE next working day delivery available
Added
Price Each
£66.76
(exc. VAT)
£80.11
(inc. VAT)
Units | Per unit |
1 + | £66.76 |
- RS Stock No.:
- 759-6378
- Mfr. Part No.:
- 14031412
- Brand:
- Bott
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
20 Piece Perfo Mounted Hook Kit
20 piece assorted tool storage hook kit for use with Botts perforated wall storage system.
Steel construction
Zinc plated finish
Perfolock mount for easy installation & easy repositioning
Supplied without Perfo board
Zinc plated finish
Perfolock mount for easy installation & easy repositioning
Supplied without Perfo board
Contents
1 x Hex Key Holder
1 x Screwdriver Holder
1 x Drill Holder
1 x Saw Holder
1 x Spanner Holder
5 x Single Prong Hook (25mm long)
5 x Double Prong Hook (75mm long)
5 x Spring Clip (13mm diameter)
1 x Screwdriver Holder
1 x Drill Holder
1 x Saw Holder
1 x Spanner Holder
5 x Single Prong Hook (25mm long)
5 x Double Prong Hook (75mm long)
5 x Spring Clip (13mm diameter)
Specifications
Attribute | Value |
---|---|
Tool Storage Type | Tool Hook |
Material | Steel |
Set Contents | Perfo Mounted Hook Kit |