- RS Stock No.:
- 448-1059
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
£6.11
(exc. VAT)
£7.33
(inc. VAT)
Units | Per unit |
1 - 9 | £6.11 |
10 - 49 | £5.50 |
50 - 99 | £4.60 |
100 - 249 | £4.28 |
250 + | £3.90 |
- RS Stock No.:
- 448-1059
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
Toggle Switches, Ultra-Min, Silver Contacts
Silver contacts
Solder terminals
Terminals epoxy sealed against flux and dirt
Brass actuator and Diallyl Phthalate case
Solder terminals
Terminals epoxy sealed against flux and dirt
Brass actuator and Diallyl Phthalate case
Note
Care should be taken when soldering not to overheat the switch assembly
For biased switches '(on)' refers to momentary 'on' position
For biased switches '(on)' refers to momentary 'on' position
Approvals
UL recognised component for Canada and US
RS PRO SPDT Toggle Switch, Latching, Panel Mount
This toggle switch from RS PRO is used in numerous applications to switch between two circuits. As a single pole, double throw (SPDT) switch performing on-on operation, it allows only one of the two circuits it controls to be energised at any one time.
The panel-mount switch has terminals sealed with epoxy to prevent contamination during soldering. Its silver contacts offer the highest conductivity while the chrome-plated brass actuator will deliver an extended service life. The switch is housed in a diallyl phthalate case with excellent insulation properties. It will operate down to a minimum temperature of -30˚C and up to a maximum of +85˚C.
The switch conforms to North American UL standards as a safe and effective component.
Also known as a changeover switch, an SPDT switch could be used for example to switch on a red lamp in one position and a green lamp in the other.
The panel-mount switch has terminals sealed with epoxy to prevent contamination during soldering. Its silver contacts offer the highest conductivity while the chrome-plated brass actuator will deliver an extended service life. The switch is housed in a diallyl phthalate case with excellent insulation properties. It will operate down to a minimum temperature of -30˚C and up to a maximum of +85˚C.
The switch conforms to North American UL standards as a safe and effective component.
Also known as a changeover switch, an SPDT switch could be used for example to switch on a red lamp in one position and a green lamp in the other.
Features and Benefits
• Toggle switch
• Single pole, double throw (SPDT), on-on
• Panel mount
• Current rating of 3 A at 125 V AC or 28 V DC, 1.5 A at 250 V AC
• Silver-plated coin silver contacts
• Chrome-plated brass actuator
• Solder terminals sealed with epoxy to prevent contamination
• Length of 9.4 mm
• Maximum operating temperature of +85˚C
• Minimum operating temperature of -30˚C
• Contact resistance of 20 mΩ
• Latching switch operation maintains the switch's state after activation
• Conforms to UL standards for safety
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
• Single pole, double throw (SPDT), on-on
• Panel mount
• Current rating of 3 A at 125 V AC or 28 V DC, 1.5 A at 250 V AC
• Silver-plated coin silver contacts
• Chrome-plated brass actuator
• Solder terminals sealed with epoxy to prevent contamination
• Length of 9.4 mm
• Maximum operating temperature of +85˚C
• Minimum operating temperature of -30˚C
• Contact resistance of 20 mΩ
• Latching switch operation maintains the switch's state after activation
• Conforms to UL standards for safety
• Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-On |
Contact Current Rating | 3 A @ 28 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 9.4mm |
Actuator Material | Brass |
Contact Resistance | 0.02Ω |
Contact Material | Silver Plated Coin Silver |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Standards Met | UL Listed |
Maximum Operating Temperature | +85°C |
Related links
- RS PRO Toggle Switch On-(On) Solder Terminal, 28V dc
- RS PRO Toggle Switch (On)-Off-(On) Solder Terminal
- RS PRO Toggle Switch On-Off-On Solder Terminal
- RS PRO Toggle Switch On-Off-(On) Solder Terminal
- RS PRO Toggle Switch On-On SPDT, Solder Lug Terminal
- RS PRO Toggle Switch On-On-On Solder Terminal
- RS PRO Toggle Switch On-Off-On Solder Lug Terminal
- RS PRO Toggle Switch On-(On) Solder Terminal