- RS Stock No.:
- 831-6007
- Mfr. Part No.:
- 3RP2505-2AW30
- Brand:
- Siemens
2 In stock - FREE next working day delivery available
4 available from Europe for delivery within 2 working day(s).
Added
Price Each
£110.02
(exc. VAT)
£132.02
(inc. VAT)
Units | Per unit |
1 + | £110.02 |
- RS Stock No.:
- 831-6007
- Mfr. Part No.:
- 3RP2505-2AW30
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIRIUS 3RP25 - Multifunction Timer Relay
Timing relay SIRIUS 3RP25, 27 functions, for all switching operations involving time delays in control, starting, protection and regulation circuits.
Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.
Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.
The scope of supply already includes adhesive films for marking of functions.
The 3RP25 timing relays replace the well-proven 3RP15 series.
Wide range of applications due to wide variety of functions within a very small space. Can be used worldwide thanks to international approvals and wide range of voltages. The innovative enclosure concept in an industrial design offers labelled cover caps, removable terminals and much more.
Available as single or multifunctional time relay with semi-conductor output or as electromechanical relay with or without positively driven operation, in each case with various connection technologies.
The scope of supply already includes adhesive films for marking of functions.
The 3RP25 timing relays replace the well-proven 3RP15 series.
Features and Benefits:
- Multifunction time relay
- LED indicator
- Screw-type or spring-loaded terminals
- Time range selector switch on the front
- DIN rail mounting
Accessories for 3RP25:
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 240V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | Multifunction |
Time Range | 1 s → 100h |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Contact Configuration | SPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 3A |
Maximum Voltage | 240V ac/dc |
Terminal Type | Cage Clamp |
Switch Configuration | SPDT |
Width | 17.5mm |
Minimum Voltage | 12V ac/dc |
Series | 3RP25 |
Maximum Operating Temperature | +60°C |
Depth | 100mm |
Length | 90mm |
Time Delay | 250ms |
Minimum Operating Temperature | -25°C |
Contact Material | AgSnO2 |
Related links
- Crouzet DIN Rail Mount Timer Relay 1-Contact SPDT
- RS PRO DIN Rail Mount Timer Relay 1-Contact SPDT
- Tele E1ZM10 Series DIN Rail Mount Timer Relay 1-Contact SPDT
- Siemens 3RP25 Series DIN Rail Mount Timer Relay 2-Contact 1-Function,
- Siemens 3RP25 Series DIN Rail Mount Timer Relay 1-Contact 1-Function, SPDT
- GIC DIN Rail Mount Timer Relay 1-Contact SPDT
- Siemens 3RP25 Series DIN Rail Mount Timer Relay 1-Contact 1-Function,
- Siemens 3RP25 Series DIN Rail Mount Timer Relay 2-Contact DPDT