- RS Stock No.:
- 534-3469
- Mfr. Part No.:
- LM555CN/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 534-3469
- Mfr. Part No.:
- LM555CN/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
555 Timer, Texas Instruments
A range of highly stable precision timing circuits for the generation of accurate time delays or timing pulses. These timers can be operated in monostable (one-shot) or astable (oscillator) mode with timing periods ranging from less than a microsecond to several minutes. In addition to the original bipolar version, low-power CMOS and LinCMOS variants are also available. These devices are capable of longer timing periods and offering a significant reduction in power consumption. The range includes both single (551, 555) and dual (552, 556) versions of the timer.
Timers/Timing Generators
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Timer Type | Standard |
Package Type | MDIP |
Number of Internal Timers | 1 |
Pin Count | 8 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 16 V |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Maximum Low Level Output Current | 200mA |
Maximum High Level Output Current | -200mA |
Height | 3.3mm |
Width | 6.35mm |
Dimensions | 9.27 x 6.35 x 3.3mm |
Length | 9.27mm |