Vishay VS-ST230C16C0 1600 V 5970 A, 410 A 150 mA 1.69 V 3-Pin
- RS Stock No.:
- 227-9214
- Mfr. Part No.:
- VS-ST230C16C0
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.89
(exc. VAT)
£80.27
(inc. VAT)
- RS Stock No.:
- 227-9214
- Mfr. Part No.:
- VS-ST230C16C0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 410A | |
| Repetitive Peak Reverse Voltage VDRM | 1600V | |
| Surge Current Rating | 5970A | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 150mA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 3V | |
| Maximum Holding Current Ih | 600mA | |
| Maximum Operating Temperature | 125°C | |
| Peak On-State Voltage | 1.69V | |
| Repetitive Peak Off-State Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 410A | ||
Repetitive Peak Reverse Voltage VDRM 1600V | ||
Surge Current Rating 5970A | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 150mA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 3V | ||
Maximum Holding Current Ih 600mA | ||
Maximum Operating Temperature 125°C | ||
Peak On-State Voltage 1.69V | ||
Repetitive Peak Off-State Current 30mA | ||
Phase Control Capsule Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay VS-ST230C16C0 1600 V 5970 A, 410 A 150 mA 1.69 V 3-Pin
- Vishay 410 A 150 mA 5.97 kA 1.69 V
- Vishay VS-111MT160KPBF 110 A 150 mA 1.57 V INT-A-PAK 6-Pin
- Vishay VS-113MT160KPBF 110 A 150 mA 1.57 V INT-A-PAK 6-Pin
- Vishay ST230C12C0 410 A 150 mA 5.97 kA 1.69 V
- Vishay VS-40TPS16-M3 55 A 150 mA 600 A 1.85 V
- Vishay VS-VSKT91/16 95 A 270 mA 1.73 V TO-240AA 7-Pin
- Vishay VS-VSKT105/16 105 A 270 mA 1.8 V TO-240AA 7-Pin

