TE Connectivity 1Ω Thin Film Resistor 0.6W ±1% 1622371-1
- RS Stock No.:
- 137-2623
- Mfr. Part No.:
- 1622371-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 4000 units)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 4,000 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 4000 - 8000 | £0.035 | £140.00 |
| 12000 + | £0.033 | £132.00 |
*price indicative
- RS Stock No.:
- 137-2623
- Mfr. Part No.:
- 1622371-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1Ω | |
| Power Rating | 0.6W | |
| Tolerance | ±1% | |
| Technology | Thin Film | |
| Series | LR1 | |
| Temperature Coefficient | ±50ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1Ω | ||
Power Rating 0.6W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series LR1 | ||
Temperature Coefficient ±50ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TH
TE Connectivity LR Series of Metal Film Fixed Resistors
The LR series from TE Connectivity offers a highly reliable range of metal film fixed resistors. These thin film resistors have been designed with a thin layer of nickel-chrome alloy on top of a high thermal conductivity ceramic core. This low cost range features 1% tolerance and temperature coefficients down to 50ppm. The LR series provide excellent stability, in a wide -55°C to +155°C operating temperature making them the perfect choice for a wide range of general purpose and precision applications.
Features & Benefits
Metal Film Fixed Resistors
Low cost range
1% Tolerance and temperature coefficients down to 50ppm
Excellent stability
Wide -55°C to +155°C operating temperature
TE Connectivity Thick Film Resistors
Related links
- TE Connectivity 1Ω Thin Film Resistor 0.6W ±1% 1622371-1
- TE Connectivity 1MΩ Thin Film Resistor 0.6W ±1% 1622367-1
- TE Connectivity Thin Film Thin Film Resistor 0.6W 1% 1622595-1
- TE Connectivity 3.3Ω Metal Film Resistor 0.6W ±1% LR1F3R3
- TE Connectivity 470Ω Metal Film Resistor 0.6W ±1% LR1F470R
- TE Connectivity 9.1Ω Metal Film Metal Film Resistor 0.6W ±1% LR1F9R1
- TE Connectivity 150Ω Metal Film Resistor 0.6W ±1% LR1F150R
- TE Connectivity 18kΩ Metal Film Resistor 0.6W ±1% LR1F18K
