- RS Stock No.:
- 131-659
- Mfr. Part No.:
- CFR200J1K0
- Brand:
- TE Connectivity
Discontinued product
Alternative
TE Connectivity 1kΩ Carbon Film Resistor 2W ±5% CFR200J1K0
£0.168
Each (In a Bag of 20)
RS Stock No.: 125-1137
- RS Stock No.:
- 131-659
- Mfr. Part No.:
- CFR200J1K0
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
Specifications
Attribute | Value |
---|---|
Resistance | 1kΩ |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | CFR200 |
Temperature Coefficient | -500 → -100ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |