- RS Stock No.:
- 134-8539
- Mfr. Part No.:
- TS502A
- Brand:
- ifm electronic
1 In stock - FREE next working day delivery available
Added
Price Each
£135.77
(exc. VAT)
£162.92
(inc. VAT)
Units | Per unit |
1 - 4 | £135.77 |
5 - 9 | £129.00 |
10 + | £122.19 |
- RS Stock No.:
- 134-8539
- Mfr. Part No.:
- TS502A
- Brand:
- ifm electronic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ifm Electronic TR Series Temperature Transmitter
Ifm Electronic TR series temperature sensors evaluation unit is a universal control and display unit for connection of Pt100 / Pt1000 sensors. TR series sensors automatically detects whether two, three or four wire sensors are connected. The measuring range has freely scalable parameters that can bet set via an integrated IO-Link interface.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
A simple three push button operation with integrated display allows switching states to be highlighted. The sensor head can be rotated and offers optimum readability from any position.
Features and Benefits
IO-Link interface
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
4-digit alphanumeric display
LED status indicators
IP67 Rated
Flexible installation
Specifications
Attribute | Value |
---|---|
Sensor Type | PT1000 |
Probe Length | 48mm |
Probe Diameter | M10 |
Minimum Temperature Sensed | -20°C |
Maximum Temperature Sensed | +115°C |
Termination Type | Cable |
Cable Length | 5m |
Process Connection | M10 |
Response Time | 18 (T05) s, 42 (T09) s |
Hazardous Area Certification | ATEX |
Related links
- ifm electronic PT1000 RTD Sensor 45mm Long M18, +150°C Max
- ifm electronic PT1000 RTD Sensor 100mm Long G1/2, +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/4, +150°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long G1/2, +160°C Max
- ifm electronic PT1000 RTD Sensor 200mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 100mm Long Probe, +200°C Max
- ifm electronic PT1000 RTD Sensor 30mm Long G1/2, +150°C Max
- Electrotherm PT100 RTD Sensor 40mm Long F0.3 +400°C Max