Vishay Thermistor, 22kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 684-1242
- Mfr. Part No.:
- NTCS0603E3223JMT
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 684-1242
- Mfr. Part No.:
- NTCS0603E3223JMT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.12%/°C | |
| Thermal Time Constant | 8s | |
| Resistance @ 25 °C | 22kΩ | |
| Tolerance | ±5% | |
| Application | Compensation, Protection, Sensing | |
| Package/Case | 0603 (1608M) | |
| Accuracy | ±1% | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.12%/°C | ||
Thermal Time Constant 8s | ||
Resistance @ 25 °C 22kΩ | ||
Tolerance ±5% | ||
Application Compensation, Protection, Sensing | ||
Package/Case 0603 (1608M) | ||
Accuracy ±1% | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
- COO (Country of Origin):
- IL
