BC Components Thermistor, Positive Temperature Coefficient Type 48 Ω 20 mm 5.5 mm
- RS Stock No.:
- 538-0834
- Distrelec Article No.:
- 304-34-144
- Mfr. Part No.:
- PTCCL07H111HBE
- Brand:
- BC Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.42
(exc. VAT)
£4.105
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 455 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.684 | £3.42 |
| 50 - 95 | £0.644 | £3.22 |
| 100 - 245 | £0.604 | £3.02 |
| 250 - 495 | £0.56 | £2.80 |
| 500 + | £0.506 | £2.53 |
*price indicative
- RS Stock No.:
- 538-0834
- Distrelec Article No.:
- 304-34-144
- Mfr. Part No.:
- PTCCL07H111HBE
- Brand:
- BC Components
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BC Components | |
| Product Type | Thermistor | |
| Series | PTCCL - 265 V | |
| Temperature Coefficient Type | Positive Temperature Coefficient | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Mount Type | Solder | |
| Application | Temperature Protection, Consumer Electronics, Overload Current, Voltage, Electronic Data Processing | |
| Resistance at 25°C | 48Ω | |
| Pin Count | 2 | |
| Height | 20mm | |
| Diameter | 20.5mm | |
| Termination Style | Lead | |
| Depth | 5.5mm | |
| Standards/Approvals | UL1434, IEC 60738 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand BC Components | ||
Product Type Thermistor | ||
Series PTCCL - 265 V | ||
Temperature Coefficient Type Positive Temperature Coefficient | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Mount Type Solder | ||
Application Temperature Protection, Consumer Electronics, Overload Current, Voltage, Electronic Data Processing | ||
Resistance at 25°C 48Ω | ||
Pin Count 2 | ||
Height 20mm | ||
Diameter 20.5mm | ||
Termination Style Lead | ||
Depth 5.5mm | ||
Standards/Approvals UL1434, IEC 60738 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Thermistors PTC series 660, 661 and 662
PTCs are semiconductor resistors whose resistance, at zero dissipation, increases with the temperature within a determined range.
The temperature variation is obtained either by joule effect, by variation in ambient temperature, or a combination of the two.
Fields of application: stabilisation of current, protection, sensor.
Thermistors
Related links
- Vishay PTC Thermistor, Positive Temperature Coefficient Type 500 Ω 20 mm 7.5 mm
- Vishay PTC Thermistor, Positive Temperature Coefficient Type 250 Ω 20 mm 7.5 mm
- Vishay PTC Thermistor, Positive Temperature Coefficient Type 60 Ω 17 mm 7 mm
- Thermistors
- BC Components Thermistor, NTC Type 10 kΩ 3.75 mm 3.75 mm 1.8 mm
- BC Components Thermistor, NTC Type 22 kΩ 3.75 mm 24 mm 3 mm
- BC Components Thermistor, NTC Type 470 kΩ 9 mm 3.3 mm 3 mm
- BC Components Thermistor, NTC Type 2.2 kΩ 9 mm 3.3 mm 3 mm
