Molex NTC Thermistor, NTC Type 100 kΩ 40 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£6.28

(exc. VAT)

£7.535

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 860 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.256£6.28
50 - 95£1.208£6.04
100 - 245£1.118£5.59
250 - 495£1.044£5.22
500 +£0.982£4.91

*price indicative

RS Stock No.:
230-2159
Mfr. Part No.:
215279-3005
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

NTC Thermistor

Series

215279

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.4%/°C

Packaging

Bag

Tolerance ±

1%

Mount Type

Off Board

Automotive Standard

No

Application

Sensing

Resistance at 25°C

100kΩ

Termination Style

Wire

Length

40mm

Standards/Approvals

REACH SVHC, EU RoHS, RoHS

Maximum Operating Temperature

135°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
IN

Molex NTC Thermistor, 40mm Cable Length, Pack of 50 - 215279 Series- 215279-3005


Keep an eye on your setup's temperature with this NTC thermistor from Molex. The sensor's resistance drops as it gets hotter, meaning it's an efficient way of automatically tracking climate conditions. Thanks to a resistance tolerance of just 1%, the unit can be trusted to indicate temperature changes precisely every time. A simple pigtail connector makes setting it up fuss-free. This is a smart choice for tight spaces, as the cable is just 40mm long.

Features & Benefits


• Connector locks in place to achieve a secure hold in moving applications

• Epoxy coating provides effective moisture resistance

• Yellow cable for easy identification

Applications


• Food production

• Central heating systems

• Printing industry

What's the difference between a PTC and an NTC thermistor?


A PTC thermistor gains resistance as temperature increases, helping to stop electrical surges. An NTC model like this reduces its resistance with temperature to manage cooling systems and motor starters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy