Molex NTC Thermistor, NTC Type 5 kΩ 100 mm
- RS Stock No.:
- 230-2117
- Mfr. Part No.:
- 215272-3507
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-2117
- Mfr. Part No.:
- 215272-3507
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | NTC Thermistor | |
| Series | 215272 | |
| Temperature Coefficient Type | NTC | |
| Thermal Coefficient | -4.4%/°C | |
| Packaging | Bag | |
| Tolerance ± | 1% | |
| Mount Type | Off Board | |
| Automotive Standard | No | |
| Application | Temperature Sensing | |
| Resistance at 25°C | 5kΩ | |
| Termination Style | Wire | |
| Standards/Approvals | EU RoHS China RoHS | |
| Length | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 135°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type NTC Thermistor | ||
Series 215272 | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -4.4%/°C | ||
Packaging Bag | ||
Tolerance ± 1% | ||
Mount Type Off Board | ||
Automotive Standard No | ||
Application Temperature Sensing | ||
Resistance at 25°C 5kΩ | ||
Termination Style Wire | ||
Standards/Approvals EU RoHS China RoHS | ||
Length 100mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 135°C | ||
- COO (Country of Origin):
- IN
The Molex NTC ring temperature sensor cable assemblies deliver accurate surface-temperature readings in difficult-to-reach locations. These compact assemblies include a ring terminal, thermal conductive epoxy, and / or a Micro-Lock plus connector to provide a market-ready solution for temperature sensing. This compact solution offers a 100mW maximum power rating and it is suitable for ATMs, home appliances, HVAC systems, computers, and vending machines. It cable length is 100mm and its colour is red.
UL certified
Operating temperature range -40 to +100°C or 150°C
Resistance tolerance 1%
Related links
- Molex NTC Thermistor, NTC Type 5 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 5 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 5 kΩ 40 mm
- Molex NTC Thermistor, NTC Type 3 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 12 kΩ 100 mm
- Molex NTC Thermistor, NTC Type 10 Ω 25 mm
- Molex NTC Thermistor, NTC Type 30 kΩ 25 mm
- Molex NTC Thermistor, NTC Type 1 kΩ 100 mm
