- RS Stock No.:
- 912-0239
- Mfr. Part No.:
- FLIR E4
- Brand:
- FLIR
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 912-0239
- Mfr. Part No.:
- FLIR E4
- Brand:
- FLIR
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- EE
Product Details
FLIR E4 Infrared Thermal Imaging Camera
The FLIR E4 is rugged and easy to use thermal image camera which offers a temperature range of -20°C to +250°C (-4 to +482°F) with an accuracy of ±2%. The E4 has a crisp, 4,800-pixel detector, it is a powerful thermal imaging tool for troubleshooting electrical, mechanical, and building problems.
The E4 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. It features a focus-free lens and simple button navigation to on-screen settings makes this camera easy to operate. This thermal imager diagnoses issues safely, quickly, and easily with no contact.
The E4 also features FLIR's unique MSX technology that adds key details from the onboard visible light camera to the entire infrared image in real-time.
The E4 can help identify overheated circuits, hot and cold zones, condensation, moisture damage and much more. It features a focus-free lens and simple button navigation to on-screen settings makes this camera easy to operate. This thermal imager diagnoses issues safely, quickly, and easily with no contact.
The E4 also features FLIR's unique MSX technology that adds key details from the onboard visible light camera to the entire infrared image in real-time.
Features and Benefits:
Display: 3-inch colour LCD
Easy-to-use
Measures temperature accurately
Rugged and Robust
IR resolution: 80 x 60 pixels
Field of view (FOV): 45° x 34°
Image frequency: 9 Hz
On-board 640 x 480 Digital Camera
2% accuracy
File format: Radiometric jpg
Battery operating time approx. 4 hours
Spot Measurement mode
Simultaneous Storage of IR/Visual/MSX Images
Variable emissivity and reflected temperature parameters for detection accuracy
FLIR MSX Technology
Automatic and focus-free operation system
Easy-to-use
Measures temperature accurately
Rugged and Robust
IR resolution: 80 x 60 pixels
Field of view (FOV): 45° x 34°
Image frequency: 9 Hz
On-board 640 x 480 Digital Camera
2% accuracy
File format: Radiometric jpg
Battery operating time approx. 4 hours
Spot Measurement mode
Simultaneous Storage of IR/Visual/MSX Images
Variable emissivity and reflected temperature parameters for detection accuracy
FLIR MSX Technology
Automatic and focus-free operation system
Applications
Electrical
Mechanical
Building Inspections
Mechanical
Building Inspections
Frequently asked questions
Q: What is FLIR MSX Technology?
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
O: What is a Thermogram?
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image.
A; FLIR MSX Technology adds key details from the visible light camera to the entire infrared image that is in real-time so you capture both visible light features and a thermal picture that helps you identify where the problem heat pattern is.
O: What is a Thermogram?
A: A thermogram is a thermal image. An object that is above zero in temperature will emit infrared radiation which is not visible to the human eye, the thermal camera will detect this and convert it into an image.
Supplied with
Infrared camera, power supply/charger with 4 plugs, rechargeable battery, USB cable, hard transport case, printed documentation.
Please note that the Docking Station and additional battery only come with the E8 (RS stock number (848-1371).
Please note that the Docking Station and additional battery only come with the E8 (RS stock number (848-1371).
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +250 °C |
Detector Resolution | 80 x 60pixel |
Display Resolution | 640 x 480pixel |
Model Number | E4 |
Thermal Sensitivity | <150mK |
Best Temperature Measurement Accuracy | ±2 % |
Focus Type | Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Display Size | 3in |
Model Number p | E4 |
Application | Electrical, Mechanical |
Weight | 575g |
- RS Stock No.:
- 912-0239
- Mfr. Part No.:
- FLIR E4
- Brand:
- FLIR