Keysight Technologies U5856A Thermal Imaging Camera Kit, -20 → +650 °C, 160 x 120pixel Detector Resolution With
- RS Stock No.:
- 886-6697
- Mfr. Part No.:
- U5856A
- Brand:
- Keysight Technologies
Available to back order for despatch when stock is available
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£3,225.30
(exc. VAT)
£3,870.36
(inc. VAT)
Units | Per unit |
1 + | £3,225.30 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 886-6697
- Mfr. Part No.:
- U5856A
- Brand:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
U5856A TrueIR Thermal Imager with External battery charger (2-bay) and Battery
Save money when you buy the U5856A TrueIR Thermal Imager, the External battery charger (2-bay) and the Battery together in this great value bundle.
The U5856A TrueIR thermal imager allows engineers to safely and efficiently identify potential faults without shutting down the systems or disrupting the productivity of an industrial plant
Features:
Temperature measurement range: -20 to -650°C
Range 1: -20 to +120°C
Range 2: 23 to +650°C
Thermal sensitivity: Range 1: 0.07 °C (at 30 °C), Range 2: 0.5 °C (at 30 °C)
Detector Resolution: 160 ´ 120
Fine Resolution: 320 ´ 240 (IR pixels)
Frame rate: 9 Hz
Field of view: (FOV) 28° (H) ´ 21° (V)
Digital zoom Zoom ratio: 4´ continuous
Display: 3.5" TFT
Visible camera: 3.1 MP
Quick access buttons: torch light, laser pointer, scaling and trigger functions
IP rating: IP 54
Dimensions (W ´ H ´ D): 95 ´ 250 ´ 85 mm
Weight: 0.746 kg (with battery)
Range 1: -20 to +120°C
Range 2: 23 to +650°C
Thermal sensitivity: Range 1: 0.07 °C (at 30 °C), Range 2: 0.5 °C (at 30 °C)
Detector Resolution: 160 ´ 120
Fine Resolution: 320 ´ 240 (IR pixels)
Frame rate: 9 Hz
Field of view: (FOV) 28° (H) ´ 21° (V)
Digital zoom Zoom ratio: 4´ continuous
Display: 3.5" TFT
Visible camera: 3.1 MP
Quick access buttons: torch light, laser pointer, scaling and trigger functions
IP rating: IP 54
Dimensions (W ´ H ´ D): 95 ´ 250 ´ 85 mm
Weight: 0.746 kg (with battery)
Key applications:
Predictive maintenance in Industrial applications (electrical and mechanical inspection)
Commercial or residential building diagnostics
HVAC/R, diagnostic and energy audit
Electronics R & D
Commercial or residential building diagnostics
HVAC/R, diagnostic and energy audit
Electronics R & D
Supplied with
Thermal imager, power adapter with power cord, rechargeable Li-Ion battery, SD memory card, Video RCA to RCA interface cable 2m, USB Standard-A to Mini Type-B interface cable 1m, hand strap, rugged hard carrying case, quick start guide, certiicate of calibration + External battery charger (2-bay) and battery.
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +650 °C |
Detector Resolution | 160 x 120pixel |
Display Resolution | 320 x 240pixel |
Model Number | U5856A |
Thermal Sensitivity | 0.07 °C, 0.5 °C |
Best Temperature Measurement Accuracy | ±2 °C |
Focus Type | Manual |
Calibrated | RSCAL |
Refresh Rate | 9Hz |
Minimum Focus Distance | 100mm |
Display Size | 3.5in |
Minimum Focus | 100 mm |
Weight | 746g |
Model Number p | U5856A |
- RS Stock No.:
- 886-6697
- Mfr. Part No.:
- U5856A
- Brand:
- Keysight Technologies
Related links
- Keysight Technologies U5857A Thermal Imaging Camera 160 x 120pixel...
- Testo 868s USB Micro-B Thermal Imaging Camera -30 → +100 °C, 160 x...
- Keysight Technologies U5856A Thermal Imaging Camera Kit 160 x...
- Testo 868s Thermal Imaging Camera -30 → +100 °C, 160 x 120pixel...
- Keysight Technologies DM60-W3 Thermal Imaging Camera 160 x...
- Testo 865s USB Micro-B Thermal Imaging Camera 160 x 120pixel...
- FLIR TG267 Bluetooth –25 → +380 °C, 160 x 120pixel Detector Resolution
- FLIR TG297 USB 2.0 Thermal Imaging Camera 160 x 120pixel Detector...