FLIR T540 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 202-0737
- Mfr. Part No.:
- FLIR T540-24-14-42
- Brand:
- FLIR
- RS Stock No.:
- 202-0737
- Mfr. Part No.:
- FLIR T540-24-14-42
- Brand:
- FLIR
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
The Flir T540 is designed to support advanced thermographs and IR service consultants in the power generation, electrical distribution, and manufacturing industries by focusing on resolution, speed, and ergonomics. With the 180° rotating optical block, vibrant LCD display, and streamlined form factor, the T500-Series offers inspectors the necessary tools to support comprehensive inspections in challenging conditions, especially when equipment is obstructed from view or difficult to access.
180° rotating optical block and vivid 4 capacitive touch screen
Up to 464 x 348 pixel native resolution (161,472 points of measurement)
Fast and precise laser-assisted autofocus
Laser distance and on-screen area measurement
Customizable work folders
Intelligent, interchangeable Auto Cal™ lenses
Industry-leading FLIR 2-5-10 warranty
Up to 464 x 348 pixel native resolution (161,472 points of measurement)
Fast and precise laser-assisted autofocus
Laser distance and on-screen area measurement
Customizable work folders
Intelligent, interchangeable Auto Cal™ lenses
Industry-leading FLIR 2-5-10 warranty
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +1500 °C |
Detector Resolution | 464 x 348pixel |
Model Number | T540 |
Thermal Sensitivity | <30, <40, <50 mK |
Focus Type | Automatic |
Calibrated | RSCAL |
Refresh Rate | 30Hz |
Minimum Focus Distance | 0.15, 0.15 m, 1.0 |
Minimum Focus | 0.15, 0.15 m, 1.0 |
Model Number p | T540 |
Application | Electrical, Industrial |
Related links
- FLIR T530 Thermal Imaging Camera 320 x 240pixel Detector...
- FLIR T560-24-14-42 Thermal Imaging Camera 640 x 480pixel Detector...
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector...
- FLIR T560-24-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24-14-42 Thermal Imaging Camera 640 x 480pixel Detector...
- FLIR T560-24-14 Thermal Imaging Camera 640 x 480pixel Detector...
- FLIR T560-42-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution