FLIR T540 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 202-0714
- Mfr. Part No.:
- FLIR T540-24
- Brand:
- FLIR
Available to back order for despatch 03/06/2024
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£15,352.50
(exc. VAT)
£18,423.00
(inc. VAT)
Units | Per unit |
1 + | £15,352.50 |
- RS Stock No.:
- 202-0714
- Mfr. Part No.:
- FLIR T540-24
- Brand:
- FLIR
Legislation and Compliance
- COO (Country of Origin):
- SE
Product Details
FLIR Thermal Imaging Camera, 150mm Minimum Focus, 30Hz Refresh Rate - FLIR T540-24
This FLIR thermal imaging camera with a remarkable 464 x 348 pixel resolution from the FLIR T500-Series offers unparalleled accuracy in the field of thermal imaging. Designed to cater to professionals in the automation, electronics, electrical, and mechanical industries, this advanced camera provides high-quality imaging and precise temperature measurements, making it a valuable tool for various applications.
Features & Benefits
• The camera features automatic focus, ensuring clear and sharp images without manual adjustments
• With a wide range from -20 to +1500 °C, this camera can handle various temperature conditions with accuracy
• The high refresh rate of 30 Hz enables real-time thermal imaging for swift decision-making
• With a minimum focus distance of 150 mm, this camera allows for close-up inspection with precision
• With a wide range from -20 to +1500 °C, this camera can handle various temperature conditions with accuracy
• The high refresh rate of 30 Hz enables real-time thermal imaging for swift decision-making
• With a minimum focus distance of 150 mm, this camera allows for close-up inspection with precision
Applications
• Ideal for electrical industry thermal imaging
• Suitable for industrial thermal inspections
• Perfect for precision temperature measurements in manufacturing environments
• Suitable for industrial thermal inspections
• Perfect for precision temperature measurements in manufacturing environments
Can it provide accurate temperature measurements in challenging conditions?
Yes, the FLIR T540-24 thermal imaging camera offers high accuracy, making it ideal for challenging environments.
Will it work effectively for electrical distribution inspections?
Yes, this camera is designed to support professionals in the electrical industry.
Is it suitable for use in industrial settings?
Yes, the thermal imaging camera is perfect for industrial thermal inspections.
Supplied with
Infrared camera with lens
2 batteries, battery charger
Hard transport case
Lanyards
Front lens cap
Power supplies
Printed documentation
SD card (8 GB)
Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C)
2 batteries, battery charger
Hard transport case
Lanyards
Front lens cap
Power supplies
Printed documentation
SD card (8 GB)
Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C)
Specifications
Attribute | Value |
---|---|
Temperature Measurement Range | -20 → +1500 °C |
Detector Resolution | 464 x 348pixel |
Model Number | T540 |
Thermal Sensitivity | <40mK |
Focus Type | Automatic |
Calibrated | RSCAL |
Refresh Rate | 30Hz |
Minimum Focus Distance | 150mm |
Application | Electrical, Industrial |
Minimum Focus | 150 mm |
Model Number p | T540 |
- RS Stock No.:
- 202-0714
- Mfr. Part No.:
- FLIR T540-24
- Brand:
- FLIR