- RS Stock No.:
- 300-8502
- Mfr. Part No.:
- HTCP700G
- Brand:
- Electrolube
- RS Stock No.:
- 300-8502
- Mfr. Part No.:
- HTCP700G
- Brand:
- Electrolube
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
HTCP - Non Silicone Heat Transfer Compound Plus
A non silicone heat transfer compound containing various metal oxide (ceramic) powders which give exceptional thermal conductivity.
Excellent non creep characteristics
Excellent thermal conductivity even at high temperatures
Easy to handle
Low evaporation weight loss
White colour for ease of identification in use
Specific resistance: 1 x 1014Ω cm
Excellent thermal conductivity even at high temperatures
Easy to handle
Low evaporation weight loss
White colour for ease of identification in use
Specific resistance: 1 x 1014Ω cm
Specifications
Attribute | Value |
---|---|
Thermal Conductivity | 2.5W/m·K |
Material | Non-Silicone |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -50°C |
Pack Size | 700g |
Operating Temperature Range | -50 → +130 °C |