Panasonic KT4H PID Temperature Controller, 48 x 48mm, 1 Output Current, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 800-3583
- Mfr. Part No.:
- AKT4H113200
- Brand:
- Panasonic
Discontinued product
Alternative
Panasonic KT4H Panel Mount PID Temperature Controller, 48 x 59.2mm 1 Input, 1 Output DC Current, 100 → 240 V ac
£339.60
Each
RS Stock No.: 183-9323
Alternatives
This product is not currently available. Here are our alternative recommendations.
Panasonic KT4 PID Temperature Controller, 48 x 48mm, 1 Output Current, 100 → 240 V ac Supply Voltage
- RS Stock No.
- 800-3574
Price Each
£151.42
(exc. VAT)
£181.70
(inc. VAT)
- RS Stock No.:
- 800-3583
- Mfr. Part No.:
- AKT4H113200
- Brand:
- Panasonic
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KT4H & KT4B Temperature Controller
Professional range of Digital Temperature Controllers to suit a wide variety of applications. Flush mount controller with membrane sheet keys. Dual LED display to determine the actual & reference values at a glance. Panasonic KT series provide an energy efficient solution without compromising on performance. Optional free software available from Panasonic to allow parameters to be set from a computer, along with data logging / monitoring facilities. This Temperature Controller software can be accessed via link in the datasheet.
48 x 48 x 56mm (1/16 DIN)
Supply voltage options ranging from 24 Vac/dc or 100-240 Vac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function
Supply voltage options ranging from 24 Vac/dc or 100-240 Vac
IP66 rated
Supports P-, PD, PI & PID
Auto-tuning feature allows for swift installation & monitoring
Versatile RTD, thermocouple & DC voltage/current input for temperature detection
Manual & Auto control function
Panasonic KT Series
Specifications
Attribute | Value |
---|---|
Output Type | Current |
Supply Voltage | 100 → 240 V ac |
Size | 48 x 48mm |
Number of Outputs | 1 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Display Type | 11-Segment Digital Display |
IP Rating | IP66 |
Range | Panasonic KT4H |
Series | KT4H |
Additional Functionality | ON/OFF |
Display Colour | Red/Green/Orange |
Panel Depth | 62mm |