- RS Stock No.:
- 785-6475
- Mfr. Part No.:
- 440GS67082622
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 785-6475
- Mfr. Part No.:
- 440GS67082622
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch Illuminated
Illuminated Tactile Switches from Wurth Elektronik available with 4 LED colour options. Switch caps with legends are also available including Standby, Chevron, Arrow and clear.
Stainless Steel Contacts with silver cladding
Silver plated through hole terminals
Operating temperature range -40°C to +80°C
Silver plated through hole terminals
Operating temperature range -40°C to +80°C
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 4.15mm |
Actuator Colour | Clear |
Actuator Type | Tactile |
Length | 12mm |
Width | 12mm |
Dimensions | 12 x 12mm |
Illuminated | Yes |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 8.2mm |
Operating Force | 2.16 N |
Voltage Rating | 12V dc |
Contact Material | Stainless Steel |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Cycles |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 785-6475
- Mfr. Part No.:
- 440GS67082622
- Brand:
- Wurth Elektronik