- RS Stock No.:
- 686-6768
- Mfr. Part No.:
- B3F-4050
- Brand:
- Omron
130 In stock - FREE next working day delivery available
295 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Bag of 5)
£0.516
(exc. VAT)
£0.619
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | £0.516 | £2.58 |
50 - 120 | £0.462 | £2.31 |
125 - 245 | £0.42 | £2.10 |
250 - 495 | £0.388 | £1.94 |
500 + | £0.362 | £1.81 |
*price indicative |
- RS Stock No.:
- 686-6768
- Mfr. Part No.:
- B3F-4050
- Brand:
- Omron
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switches Omron B3F4000 series (12 x 12 mm)
Models available with flat and projected actuators.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Actuator Length | 3mm |
Actuator Colour | Ivory |
Actuator Type | Plunger |
Length | 12mm |
Width | 12mm |
Dimensions | 12 x 12 x 7.3mm |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 24 V dc |
Operating Force | 1.27 N |
Height | 7.3mm |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +70°C |
Mechanical Life | 3000000Operations |
Contact Material | Gold Plated |
Maximum Operating Temperature | +70°C |
- RS Stock No.:
- 686-6768
- Mfr. Part No.:
- B3F-4050
- Brand:
- Omron
Related links
- IP00 Ivory Plunger Tactile Switch, SPST 50 mA 6mm Through Hole
- Yellow Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole
- IP00 Ivory Plunger Tactile Switch, SPST 50 mA Through Hole
- IP00 Ivory Plunger Tactile Switch, SPST 50 mA 0.5mm Surface Mount
- Blue Plunger Tactile Switch, SPST 50 mA @ 24 V dc 3mm Through Hole
- Ivory Plunger Tactile Switch, SPST 50 mA @ 24 V dc Through Hole
- Ivory Plunger Tactile Switch, SPST 50 mA @ 24 V dc 0.8mm Through Hole
- IP67 Ivory Plunger Tactile Switch, SPST 50 mA 1.1mm Surface Mount