Vishay Silicon Junction, Single, 16 A, 2-Pin 400 V TO-220 FES16GT-E3/45
- RS Stock No.:
- 812-2170
- Mfr. Part No.:
- FES16GT-E3/45
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.45
(exc. VAT)
£11.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1,175 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.89 | £9.45 |
| 50 - 120 | £1.70 | £8.50 |
| 125 - 245 | £1.608 | £8.04 |
| 250 - 495 | £1.46 | £7.30 |
| 500 + | £1.41 | £7.05 |
*price indicative
- RS Stock No.:
- 812-2170
- Mfr. Part No.:
- FES16GT-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 16A | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 15.32mm | |
| Length | 10.54mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 16A | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 400V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 15.32mm | ||
Length 10.54mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 16 A, 2-Pin 400 V TO-220
- Vishay Silicon Junction 16 A, 2-Pin 400 V TO-220 FES16GT-E3/45
- Vishay Silicon Junction 8 A, 2-Pin 100 V TO-220
- Vishay Silicon Junction 8 A, 2-Pin 500 V TO-220
- Vishay Silicon Junction 8 A, 2-Pin 100 V TO-220 FES8BT-E3/45
- Vishay Silicon Junction 8 A, 2-Pin 500 V TO-220 FES8HT-E3/45
- Vishay Silicon Junction 8 A, 2-Pin 600 V TO-220F
- Vishay Silicon Junction 8 A, 2-Pin 600 V TO-220F UGF8JT-E3/45
