Vishay Silicon Junction, Common Anode, 250 mA, 3-Pin 70 V SOT-23 BAW56-E3-08
- RS Stock No.:
- 700-3876
- Distrelec Article No.:
- 304-44-021
- Mfr. Part No.:
- BAW56-E3-08
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 250 units)*
£14.25
(exc. VAT)
£17.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18,750 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 1000 | £0.057 | £14.25 |
| 1250 - 2250 | £0.035 | £8.75 |
| 2500 - 6000 | £0.028 | £7.00 |
| 6250 - 12250 | £0.023 | £5.75 |
| 12500 + | £0.019 | £4.75 |
*price indicative
- RS Stock No.:
- 700-3876
- Distrelec Article No.:
- 304-44-021
- Mfr. Part No.:
- BAW56-E3-08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 250mA | |
| Diode Configuration | Common Anode | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 6ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 70V | |
| Maximum Power Dissipation Pd | 350mW | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 250mA | ||
Diode Configuration Common Anode | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 6ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 70V | ||
Maximum Power Dissipation Pd 350mW | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.05mm | ||
Automotive Standard No | ||
- Diode Switching 70V 0.25A SOT23
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of Camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 250 mA, 3-Pin 70 V SOT-23
- Vishay Silicon Junction 250 mA, 3-Pin 70 V SOT-23
- Vishay Silicon Junction 250 mA, 3-Pin 70 V SOT-23 BAV70-E3-08
- Nexperia Silicon Junction 225 mA115
- Nexperia Silicon Junction 225 mA, 3-Pin 200 V SOT-23
- Nexperia Silicon Junction 225 mA215
- Nexperia Silicon Junction 225 mA, 3-Pin 250 V SC-70
- Vishay Silicon Junction 150 mA, 3-Pin 100 V SOT-23
