Bourns 1.5mΩ, 0612 (1632M) Metal Strip SMD Resistor ±1% 1W - CST0612-FC-R0015E

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
875-2469
Mfr. Part No.:
CST0612-FC-R0015E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

1.5mΩ

Technology

Metal Strip

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

CST0612

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

COO (Country of Origin):
TW