Vishay D/CRCW-IF e3 10 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % 0.063 W - CRCW040210K0JNEDIF

Subtotal (1 bag of 25 units)*

£1.85

(exc. VAT)

£2.225

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 +£0.074£1.85

*price indicative

RS Stock No.:
812-1723
Mfr. Part No.:
CRCW040210K0JNEDIF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

10kΩ

Technology

Thick Film

Resistor Type

Pulse Proof

Package/Case

0402

Packaging

Paper Tape

Tolerance

±5 %

Voltage

50V

Power Rating

0.063W

Temperature Coefficient

-200 ppm/K, +200 ppm/K

Automotive Standard

AEC-Q200

Series

D/CRCW-IF e3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.5mm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2-x, RoHS

Height

0.35mm

Length

1mm

Termination Style

Solder

Pulse Proof Thick Film Chip Resistors

High Pulse performance, up to 10 kW

Stability ΔR/R ≤ 1 % for 1000 h at 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy