Panasonic ERJ 4.3 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJ3BQF4R3V

Subtotal (1 pack of 5 units)*

£0.83

(exc. VAT)

£0.995

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,360 unit(s) shipping from 08 June 2026
  • Plus 5 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.166£0.83

*price indicative

Packaging Options:
RS Stock No.:
722-1138
Mfr. Part No.:
ERJ3BQF4R3V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

4.3Ω

Technology

Thick Film

Resistor Type

Current

Package/Case

0603

Tolerance

±1 %

Packaging

Punched Carrier Tape

Power Rating

0.2W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

0.8mm

Termination Style

Tab

Standards/Approvals

RoHS

Length

1.6mm

Height

0.45mm

COO (Country of Origin):
JP

0603 Format ERJ 3B Series Low Ohmic Resistor - 0.2W


Panasonic ERJ 3B thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.

AEC-Q200 qualified

Current sensing

Small size

Low-resistance value

Suitable for both flow and reflow soldering

Applications


These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, JEITA RC-2144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy