Panasonic ERJP06 330 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJP06F3300V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£0.64

(exc. VAT)

£0.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 570 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
  • Plus 1,495 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.128£0.64
50 - 95£0.11£0.55
100 - 245£0.042£0.21
250 - 495£0.04£0.20
500 +£0.036£0.18

*price indicative

Packaging Options:
RS Stock No.:
721-7707
Mfr. Part No.:
ERJP06F3300V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

330Ω

Technology

Thick Film

Resistor Type

Anti-Surge

Package/Case

0805

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

400V

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP06

Maximum Operating Temperature

155°C

Height

0.6mm

Length

2mm

Width

1.25mm

Termination Style

Tab

Standards/Approvals

RoHS

Panasonic ERJP06 Series SMD Resistor, 330Ω Resistance, ±1% Tolerance - ERJP06F3300V


This SMD resistor is an essential component for electronic applications, providing high precision and reliability. Designed in a Compact 0805 (2012M) package, it features a resistance of 330 Ω, making it suitable for a variety of electronic circuits. With a tolerance of ±1% and a power rating of 0.5 W, this resistor meets the criteria for automotive grade standards under AEC-Q200.

Features & Benefits


• Designed with thick film technology for durability
• Operates effectively in a wide temperature range from -55 °C to +155 °C
• Provides high precision with a ±1% tolerance for reliable performance
• Small 0805 package ensures efficient space utilisation on PCBs
• Rated at 0.5 W for stable power handling in various applications
• Complies with AEC-Q200 standards for automotive applications

Applications


• Used in automotive electronic systems for reliable performance
• Suitable for signal processing and filtering in devices
• Ideal for low-power such as consumer electronics
• Utilised in automation equipment requiring precise resistance values

How does the resistance tolerance affect circuit design?


The ±1% tolerance indicates the precision of the resistor, which is Crucial for ensuring that circuits function as intended. Specifications adhering to this tolerance prevent deviations in current, leading to more consistent performance in electronic applications.

Can this resistor be used in high-frequency applications?


Yes, the thick film technology used in this resistor allows for stable performance in high-frequency applications, ensuring minimal signal distortion in sensitive electronic circuits.

What specific advantages does the 0805 package offer?


The 0805 package provides a Compact footprint, making it easier to integrate into densely populated PCB layouts. Its size reduces the overall space requirement and supports modern electronic design trends where board space is at a premium.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy