Vishay WSL 500 mΩ, 2010 Metal Strip Surface Mount Resistor ±1 % 0.5 W - WSL2010R5000FEA
- RS Stock No.:
- 683-6543P
- Mfr. Part No.:
- WSL2010R5000FEA
- Brand:
- Vishay
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
£5.64
(exc. VAT)
£6.77
(inc. VAT)
- RS Stock No.:
- 683-6543P
- Mfr. Part No.:
- WSL2010R5000FEA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 500mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -75 ppm/°C, +75 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | WSL | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Height | 0.89mm | |
| Length | 5.08mm | |
| Width | 2.54mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 500mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.5W | ||
Temperature Coefficient -75 ppm/°C, +75 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series WSL | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Height 0.89mm | ||
Length 5.08mm | ||
Width 2.54mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IL
2010 Format WSL Series
Very high power to footprint size ratio (1 W in 1206 package)
Ideal for all types of current sensing and Pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction

